CellPack 145824 Transparent PVC Insulation Tape 10m x 15mm 1pc

MPN
145824
Brand
CellPack
EAN-13
4010311018706
Order Code
02-2696
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

CellPack's electrical tape product number 145824 features a 10-metre length and 15-millimetre width. Made from durable PVC, it is designed for insulating electrical connections. Ideal for transparent applications where visibility is crucial.
Type Electrical Tape
Width 15mm
Length 10m
Colour Transparent
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot