CellPack 145812 Electrical Tape Red PVC 10m x 19mm 1pc

MPN
145812
Brand
CellPack
EAN-13
4010311013756
Order Code
02-2688
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

CellPack electrical tape, model 145812, is manufactured for insulating electrical connections. It measures 10 metres in length and 19 millimetres in width with strong PVC composition. Ideal for indoor and outdoor use, this red tape provides reliable insulation and colour coding.
Type Electrical Tape
Width 19mm
Length 10m
Colour Red
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot