CellPack 145808 Electrical Tape 10m x 19mm Green/Yellow PVC Insulation

MPN
145808
Brand
CellPack
EAN-13
4010311013817
Order Code
02-2685
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.20
50+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

CellPack's electrical tape, model number 145808, is made from PVC and measures 10 metres in length and 19 millimetres in width. It features a green and yellow striped design, offering excellent insulation properties for electrical applications. Ideal for use in phase identification, insulation of wires, and general-purpose binding.
Type Electrical Tape
Width 19mm
Length 10m
Colour Green/Yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot