CellPack 145806 Electrical Tape Black 10m x 19mm PVC Insulation Tape

MPN
145806
Brand
CellPack
EAN-13
4010311013725
Order Code
02-2683
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The CellPack electrical tape, model number 145806, is a versatile and durable PVC insulating tape measuring 10 metres in length and 19 mm in width. Manufactured by CellPack, this black tape is ideal for insulation, splicing, and protection of electrical wires and cables. It is a reliable choice for both professional electricians and DIY projects, providing secure and lasting electrical insulation.
Type Electrical Tape
Width 19mm
Length 10m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot