CellPack 145604 Cable Gland 800mm Black Moisture-Proof Gas-Tight

Image Representative of Range

CellPack 145604 Cable Gland 800mm Black Moisture-Proof Gas-Tight

Order Code:

11-5701

Brand: CellPack MPN: 145604 EAN-13: 4010311005294
  • Quickly find another product in this range by Internal Diameter:

    14mm 26mm
Qty Unit Price (Ex VAT)
1+ £29.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 28/12/2025

The CellPack 145604 Cable Gland features a black protective cable jacket extending 800 mm. This durable component, known as the SHE 26-12, provides secure sealing and strain relief for cable installations. It is commonly used in electrical assemblies to protect and organise cables efficiently.
Type Cable gland
Colour Black
Length 800mm
Internal Diameter 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot