CellPack 145600 Cable Gland 800mm Black Mechanical Protection Sealant

Image Representative of Range

CellPack 145600 Cable Gland 800mm Black Mechanical Protection Sealant

MPN
145600
Brand
CellPack
EAN-13
4010311005287
Order Code
11-5700
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £26.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The CellPack 145600 Cable Gland, manufactured by CellPack, features an 800 mm black protective cable jacket. It is typically used to secure and protect cables from external elements in electrical installations. This durable cable gland is ideal for both industrial and domestic applications.
Type Conduit gland
Colour Black
Length 800mm
Internal Diameter 14mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot