CellPack 145359 SMH4/6-35/V Heatshrink Sleeve 1pc Universal Use

MPN
145359
Brand
CellPack
EAN-13
4010311020525
Order Code
02-2661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CellPack SMH4/6-35/V is a heatshrink sleeve designed to protect and repair cables. This cable repair sleeve ensures durability and insulation in various electrical applications. It is typically used as a protective ground sheath in cable management systems.
Type Heat Shrink Sleeve
Length 400mm
Colour Black
max. cross section 35mm²
Min. cross section 6mm²
Misc Attribute SMH4/6-35/V
Standards EN 50393

Reviews

Be the first to submit a review

Trustpilot