CellPack 145128 Heatshrink Black 19.10mm 9.50mm Shrinkage 2:1 1m

Image Representative of Range

CellPack 145128 Heatshrink Black 19.10mm 9.50mm Shrinkage 2:1 1m

MPN
145128
Brand
CellPack
EAN-13
2050005030456
Order Code
02-2658
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/10/2026

The CellPack heatshrink without adhesive is a durable black tubing with a shrinkage ratio of 2:1, suitable for various insulating and protective applications. It measures 19.10 mm before shrinking and 9.50 mm after shrinking, and is supplied in 1-metre lengths. This product is ideal for electrical insulation, strain relief, and bundling of wire harnesses.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute SRC119.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Reviews

Be the first to submit a review

Trustpilot