CellPack 145122 Heatshrink Black 2:1 2.4x1.2mm 1m No Adhesive

Image Representative of Range

CellPack 145122 Heatshrink Black 2:1 2.4x1.2mm 1m No Adhesive

MPN
145122
Brand
CellPack
EAN-13
2050005030524
Order Code
02-2655
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 13 availableBack-order availability date - 20/07/2026

CellPack manufactures the Heatshrink w/o adhesive Black 2.40 mm 1.20 mm with a shrinkage ratio of 2:1, available in a 1-metre length. This heatshrink tube provides an effective solution for insulating and protecting electrical connections and cables. It's typically used in electronics for bundling wires and providing strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute SRC12.4-1.2
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot