CellPack 143661 SRMAHV115-30/0.25M Heatshrink Ø30-115mm Halogen-Free

MPN
143661
Brand
CellPack
EAN-13
4010311002262
Order Code
02-2607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.32 £28.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The CellPack 143661 is a heatshrink cable repair sleeve designed to protect and repair cables with diameters ranging from 30 to 115 mm. This resin sleeve, without screw connectors, serves as a protective ground sheath to ensure durability and safety of cable installations. Typical applications include cable maintenance and repairs where a secure and resilient protective measure is required.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 115mm
Cable Ø range 30 - 115mm
Cable Ø up to 30mm
max. cross section 115mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV115-30/0.25m

Reviews

Be the first to submit a review

Trustpilot