CellPack 143556 Heatshrink Boot 4-Way Moisture-Proof UV Stable

Image Representative of Range

CellPack 143556 Heatshrink Boot 4-Way Moisture-Proof UV Stable

MPN
143556
Brand
CellPack
EAN-13
2050002114777
Order Code
11-5694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The CellPack 143556 Heatshrink cable boot (4-way) provides durable cable insulation with its heat-shrink properties. This product is designed for efficient sealing and protection of electrical connections and cables. It is typically used in wiring applications where moisture and environmental protection are crucial.
Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Adhesive (yes/no) Yes
Halogen-free Yes
Length 80mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SEH4/35-15/B
Shrinkage Ratio 3:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot