CellPack 127417 Heatshrink 3:1 Adhesive Black 12mm to 3mm 1pc

MPN
127417
Brand
CellPack
EAN-13
2050005027494
Order Code
02-2596
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 14/06/2026

Cellpack manufactures the 127417 Heatshrink with adhesive, offering a 3:1 shrinkage ratio and designed in a black finish. This heatshrink is 12 mm in size and features an adhesive lining for added sealing. Suitable for insulating and protecting wires, it is ideal for electrical and mechanical applications.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRH212-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Wall thickness (post-shrinkage) 2.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot