CellPack 127416 Heatshrink Adhesive Black 8 mm 3:1 Shrink 1pc

Image Representative of Range

CellPack 127416 Heatshrink Adhesive Black 8 mm 3:1 Shrink 1pc

Order Code:

02-2595

Brand: CellPack MPN: 127416 EAN-13: 2050005027470
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 08/05/2026

CellPack manufactures this heatshrink tubing, which features a 3:1 shrinkage ratio with an adhesive lining to provide a secure seal. The black tubing has an initial diameter of 8 mm, reducing to 2 mm when heated, ensuring a tight fit. It is commonly used for electrical insulation, moisture protection, and cable management in various applications.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute SRH28-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Wall thickness (post-shrinkage) 1.70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot