CellPack 125624 Repair Tape 10m x 50mm Black Self-fusing

MPN
125624
Brand
CellPack
EAN-13
2050005030388
Order Code
02-2504
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £20.84
10+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack manufactures the Repair tape No. 72 in black, with dimensions of 10 metres by 50 millimetres. This tape is self-adhesive and ideal for sealing or repairing a variety of surfaces. It's commonly used in both household and professional applications for quick and durable fixes.
Type Repair Tape
Width 50mm
Length 10m
Colour Black
Carrier Material Poly-isobutylene (PIB)
Dimensions (L x W) 10 m x 50 mm
Maximum Temperature +90°C
Series No. 72
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot