CellPack 125533 Electrical Tape 10m x 19mm Black

Image Representative of Range

CellPack 125533 Electrical Tape 10m x 19mm Black

MPN
125533
Brand
CellPack
EAN-13
4010311005539
Order Code
02-2499
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.70
10+ £17.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

CellPack manufactures the Electrical tape, part number 125533, which measures 10 m in length and 19 mm in width. This black tape, known as HOCHSPAN.ISO.B SW SELBSTVERS, is ideal for insulating electrical wires and providing protection. It is particularly suited for general electrical maintenance and repair tasks.
Type Electrical Tape
Width 19mm
Length 10m
Colour Black
Adhesive Type Poly-isobutylene (PIB)
Carrier Material Ethylene-propylene rubber
Dimensions (L x W) 10 m x 19 mm
Discharge voltage 69kV
Maximum Temperature +100°C
Min. temperature -40°C
Series No. 60
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot