CellPack 125351 Heatshrink End Cap 15mm Adhesive UV-Stabilised

Image Representative of Range

CellPack 125351 Heatshrink End Cap 15mm Adhesive UV-Stabilised

MPN
125351
Brand
CellPack
EAN-13
2050002114746
Order Code
11-5689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

CellPack 125351 Heatshrink End Cap features a nominal inside diameter of 15 mm pre-shrinkage. It offers reliable cable insulation and protection, suitable for sealing cable ends and enhancing durability. Ideal for electrical applications, this single-piece component ensures robust environmental shielding.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free Yes
Length 45mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SKH/15-5/B
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 15mm
Shrinkage Ratio 2:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 2mm

Reviews

Be the first to submit a review

Trustpilot