CellPack 125334 Heatshrink End Cap 22 mm With Adhesive UV-Stabilised

Image Representative of Range

CellPack 125334 Heatshrink End Cap 22 mm With Adhesive UV-Stabilised

MPN
125334
Brand
CellPack
EAN-13
2050001982711
Order Code
11-5684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

CellPack 125334 Heatshrink end cap has a nominal inside diameter of 22 mm before shrinkage. This product provides reliable cable insulation and protection in various electrical applications. It is commonly used in heatshrink sets and sleeves to cap and seal cable ends effectively.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free Yes
Length 75mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SKH/22-9/B
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 22mm
Shrinkage Ratio 2:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot