Celduc XKD10306 Solid State Relay 3 A Max 60 V DC Black

MPN
XKD10306
Brand
Celduc
EAN-13
3760283307919
Order Code
16-0177
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £42.42 £42.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc XKD10306 solid state relay is a robust electronic relay designed to control electrical loads up to 3 amps at a maximum of 60 volts DC. This semiconductor switch utilises zero crossing technology to ensure minimal electrical noise and efficient operation, particularly suitable for applications requiring precise and reliable switching. The relay is housed in a durable black enclosure, enhancing its suitability for industrial environments where compact and reliable components are crucial. Engineers commonly use this solid state relay in automation systems, lighting control, and other low-voltage DC applications where frequent on/off cycles are needed without mechanical wear. The XKD10306 represents a reliable choice for professionals demanding effective solid state solutions in various electrical switching tasks.
Type XKD10306
Contact Configuration 1NO
Switching Current 3A
Connection Screws
Content 1
Control Current (max.) 30mA
Control voltage (max.) 30V DC
Control voltage (min.) 5V DC
Control voltage range 5 - 30 V DC
Max. temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Product Type SSR
Switching voltage (max.) 60V DC
Switching voltage (min.) 2V DC

Reviews

Be the first to submit a review

Trustpilot