Celduc XKD10120 SSR 1A 220V AC/DC 1 Piece High-Quality Switch

Image Representative of Range

Celduc XKD10120 SSR 1A 220V AC/DC 1 Piece High-Quality Switch

MPN
XKD10120
Brand
Celduc
EAN-13
2050009037550
Order Code
08-7584
Country of Origin
France
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £51.60 £51.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc is the manufacturer of the XKD10120 SSR, an electronic relay designed for switching applications with a maximum voltage of 220 V AC or DC. This solid state relay features zero crossing technology, which reduces electrical noise. It is commonly used in industrial automation and control systems.
Type SSR
Input Voltage 3V DC
Contact Configuration 1NO
Switching Current 1A
Length 53mm
Width 12.2mm
Height 76.4mm
Connection Screws
Control voltage (min.) 5V DC
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot