Celduc SPA07420 SSR Zero Crossing 1 Piece Reliable Solid State Relay

Image Representative of Range

Celduc SPA07420 SSR Zero Crossing 1 Piece Reliable Solid State Relay

MPN
SPA07420
Brand
Celduc
EAN-13
2050009035044
Order Code
08-7563
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Celduc manufactures the SPA07420 solid state relay, featuring zero crossing switching for smooth operation. This semiconductor switch is ideal for reducing electrical noise and is commonly used in industrial automation. The Celduc SPA07420 SSR offers reliable performance in controlling AC loads with precision and efficiency.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 100A
Length 29.2mm
Width 13mm
Height 25.5mm
Connection Pins
Control voltage (min.) 1215V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 4A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot