Celduc SPA01420 SSR Zero Crossing Relay 1 Piece

Image Representative of Range

Celduc SPA01420 SSR Zero Crossing Relay 1 Piece

MPN
SPA01420
Brand
Celduc
EAN-13
2050009037956
Order Code
08-7562
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £33.82 £31.62
100+ £30.25
500+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SPA01420 is a solid state relay featuring zero crossing switching for efficient and reliable performance in AC circuits. It is manufactured by Celduc and is used to control high-power devices without mechanical wear. This SSR is ideal for applications requiring precise control such as industrial automation and process management systems.
Type SSR
Input Voltage 16V DC
Contact Configuration 1NO
Switching Current 100A
Length 29.2mm
Width 13mm
Height 30.6mm
Connection Pins
Control voltage (min.) 4V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 4A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot