Celduc SOR965440-HE-WF114 SSR 34A 660V AC Solid State Relay 1 piece

MPN
SOR965440-HE-WF114
Brand
Celduc
EAN-13
3760283309661
Order Code
16-0175
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.52 £84.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SOR965440-HE-WF114 solid state relay is a semiconductor switch designed for reliable electronic control applications. This SSR features a current rating of 34 amperes and is capable of handling voltages up to 660 volts AC. The relay incorporates zero crossing technology, which reduces electrical noise and transient effects by ensuring that load switching occurs at the zero voltage point, making it suitable for sensitive and high-precision applications. Engineers commonly utilise this relay in industrial automation, heating control, and motor control systems where mechanical wear and noise must be minimised, and high switching frequencies are required. The robust design and electronic efficiency of the SOR965440-HE-WF114 ensure long-term performance in demanding environments.
Type SOR965440-HE-WF114
Input Voltage 660VAC
Contact Configuration 1NO
Switching Current 34A
Switching Voltage 660VAC
Connection Push-in connector
Content 1
Control Current (max.) 13mA
Control voltage (max.) 32V DC
Control voltage (min.) 3.5V DC
Control voltage range 3.5 - 32 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Product Type SSR
Surge Current (max.) 580A
Switching voltage (max.) 660V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot