Celduc SOR965440-HE Solid State Relay 41A 660V AC

MPN
SOR965440-HE
Brand
Celduc
EAN-13
3760283309715
Order Code
16-0174
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £43.91 £43.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SOR965440-HE solid state relay is a reliable semiconductor switch designed for precise electronic control applications. This component is capable of managing high power loads up to 41 amperes and operates efficiently with an input voltage of up to 660 volts AC, making it suitable for demanding electrical systems. The relay features a zero crossing switch mechanism, which minimises electrical noise and enhances performance in alternating current applications, such as motor controls, heating systems, and industrial automation processes. Utilising advanced semiconductor technology, the SOR965440-HE provides excellent durability and operational longevity, ideal for engineers seeking dependable control solutions in dynamic environments.
Type SOR965440-HE
Input Voltage 660VAC
Contact Configuration 1NO
Switching Current 41A
Switching Voltage 660VAC
Connection Push-in connector
Content 1
Control Current (max.) 13mA
Control voltage (max.) 32V DC
Control voltage (min.) 3.5V DC
Control voltage range 3.5 - 32 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 580A
Switching voltage (max.) 660V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot