Celduc SOR943440-HE-WF151 SOR943440 Solid State Relay 28A 280V AC

MPN
SOR943440-HE-WF151
Brand
Celduc
EAN-13
3760283309722
Order Code
16-0173
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £76.95 £76.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SOR943440-HE-WF151 is a solid state relay designed for reliable electronic switching applications. This product, identified with the manufacturer's part number SOR943440-HE-WF151, leverages semiconductor switch technology to provide efficient and robust performance with a load capacity of 28A at 280V AC. It features a zero crossing capability, which ensures that the switching operations occur when the AC load voltage is near zero, reducing electrical noise and extending the life of the equipment. Commonly utilised in industrial automation, heating control, and lighting systems, this type of relay is well-suited for engineers seeking durable and maintenance-free switching solutions. Its compact design is ideal for environments where traditional electromechanical relays would suffer from wear and tear, thereby promoting a longer service life and improved reliability.
Type SOR943440-HE-WF151
Input Voltage 280V AC
Contact Configuration 1NO
Switching Current 28A
Switching Voltage 280VAC
Connection Push-in connector
Content 1
Control Current (max.) 13mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Product Type SSR
Surge Current (max.) 420A
Switching voltage (max.) 280V AC
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot