Celduc SON865040 Solid State Relay 50A 480V AC

MPN
SON865040
Brand
Celduc
EAN-13
3760283302679
Order Code
16-0171
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £72.03 £71.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SON865040 is a solid state relay engineered to deliver reliable performance in high-current switching applications. This semiconductor switch can handle loads up to 50 A and operate at a maximum voltage of 480 V AC, making it suitable for demanding industrial environments. Its design includes a zero crossing switch feature, which ensures smooth switching by reducing electrical noise and corresponding stress on electronic components. These characteristics make the SON865040 ideal for applications such as electric heating, motor control, and lighting systems that require precise and consistent operation without mechanical wear. The robust construction and lack of moving parts enhance its longevity, providing a dependable alternative to traditional electromechanical relays in various engineering settings.
Type SON865040
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 480VAC
Connection Screws
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 6V DC
Control voltage range 6 - 32 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 750A
Switching voltage (max.) 480V AC
Switching voltage (min.) 50V AC

Reviews

Be the first to submit a review

Trustpilot