Celduc SOM04060 SSR 40A 40V AC/DC 1Piece Compact Solid State Relay

Image Representative of Range

Celduc SOM04060 SSR 40A 40V AC/DC 1Piece Compact Solid State Relay

MPN
SOM04060
Brand
Celduc
EAN-13
2050009034979
Order Code
08-7558
Country of Origin
France
View Full Product Range (10)

Discontinued


The Celduc SOM04060 is a solid state relay designed for switching loads up to 40 A with a maximum voltage of 40 V AC or DC. Featuring zero crossing technology, this semiconductor switch ensures low electromagnetic interference. It is typically used in industrial applications where reliable electronic switching is required.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 40A
Length 30mm
Width 45mm
Height 58.5mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +90°C
Min. temperature -25°C

Trustpilot