Celduc SOBR967640 SSR 41A 660V AC Solid State Relay

MPN
SOBR967640
Brand
Celduc
EAN-13
3760283309692
Order Code
16-0170
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £123.60 £122.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SOBR967640 is a solid state relay designed for high-performance electronic switching applications. This device operates with a maximum current rating of 41A and can handle voltages up to 660V AC, making it suitable for robust industrial environments. As a zero crossing switch, the SOBR967640 mitigates electrical noise by switching loads at the point where the AC waveform crosses zero volts, enhancing the durability and efficiency of connected components. Typical engineering applications include use in heating systems, motor controls, and other scenarios requiring reliable, low-noise semiconductor switching solutions. Ideal for engineers, this relay offers reliable switching performance and a long operational lifespan due to its lack of moving parts.
Type SOBR967640
Input Voltage 660VAC
Contact Configuration 1NO
Switching Current 41A
Switching Voltage 660VAC
Connection Push-in connector
Content 1
Control Current (max.) 24mA
Control voltage (max.) 30V DC
Control voltage (min.) 10V DC
Control voltage range 10 - 30 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 1200A
Switching voltage (max.) 660V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot