Celduc SOBR965640-HE-WFF05 Solid State Relay 41A 660V AC max switching voltage

MPN
SOBR965640-HE-WFF05
Brand
Celduc
EAN-13
3760283309708
Order Code
16-0169
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £291.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SOBR965640-HE-WFF05 is a solid state relay capable of handling a maximum switching voltage of 660 V AC and a current rating of 41 A. This electronic relay employs zero crossing switches, which ensure smooth and efficient operation by switching at the AC waveform's zero point, minimising electrical noise and extending component life. As a semiconductor switch, the SOBR965640-HE-WFF05 offers reliable performance with no moving parts, making it suitable for a range of demanding applications such as motor control, heating regulation, and industrial automation. Its compact, robust design allows for easy integration into various systems that require high-performance solid state relays. This relay is particularly valued in engineering environments where precise and consistent switching is critical.
Type SOBR965640-HE-WFF05
Input Voltage 660VAC
Contact Configuration 1NO
Switching Current 41A
Switching Voltage 660VAC
Connection Push-in connector
Content 1
Control Current (max.) 24mA
Control voltage (max.) 30V DC
Control voltage (min.) 10V DC
Control voltage range 10 - 30 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Product Type SSR
Surge Current (max.) 580A
Switching voltage (max.) 660V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot