Celduc SO965030-HE SSR 60A 600V AC High Efficiency Solid State Relay

Image Representative of Range

Celduc SO965030-HE SSR 60A 600V AC High Efficiency Solid State Relay

MPN
SO965030-HE
Brand
Celduc
EAN-13
3760283309739
Order Code
08-7534
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO965030-HE is a solid state relay with a maximum switching voltage of 600 V AC and a current rating of 60 A. It features zero crossing switching, ideal for applications requiring smooth and efficient power control. Typical uses for this SSR include controlling lighting, heating systems, and motor drives where reliability and performance are crucial.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 60A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 2mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot