Celduc SO887040-WF108 Solid State Relay 75A 690V AC max switching voltage

MPN
SO887040-WF108
Brand
Celduc
EAN-13
3760283309395
Order Code
16-0166
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £157.98 £156.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc SO887040-WF108 is a robust solid state relay designed to handle high current applications, with a maximum switching voltage of 690V AC and a current rating of 75A. This solid state relay features a zero crossing switching mechanism, which minimises electrical noise and extends the lifespan of the relay by reducing stress on the semiconductor components. It serves as an essential component in numerous industrial and commercial settings, such as in motor control systems, heating elements, and lighting equipment where precise and reliable switching is critical. The Celduc SO887040-WF108 provides an efficient alternative to mechanical relays, offering enhanced durability and performance in electrically demanding environments.
Type SO887040-WF108
Input Voltage 690 VAC
Contact Configuration 1NO
Switching Current 75A
Connection Screws
Content 1
Control Current (max.) 13mA
Control voltage (max.) 32V DC
Control voltage (min.) 3.5V DC
Control voltage range 3.5 - 32 V DC
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 1200A
Switching voltage (max.) 690V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot