Celduc SO843070 SSR 40A 275V AC/DC Zero Crossing

Image Representative of Range

Celduc SO843070 SSR 40A 275V AC/DC Zero Crossing

MPN
SO843070
Brand
Celduc
EAN-13
2050009034931
Order Code
08-7512
Country of Origin
France
View Full Product Range (9)
Qty Was Unit Price (Inc VAT)
1+ £48.68 £48.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Celduc SO843070 is a solid state relay designed for switching a maximum voltage of 275 V AC or DC. It features zero crossing technology, allowing efficient and silent operation. This semiconductor switch is ideal for use in industrial applications where seamless operation and reliability are crucial.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 40A
Switching Voltage 275V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 35A
Switching type Zero crossing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot