Celduc SO468120 SSR 110A 480V AC/DC High Switching Capacity

Image Representative of Range

Celduc SO468120 SSR 110A 480V AC/DC High Switching Capacity

MPN
SO468120
Brand
Celduc
EAN-13
2050009037925
Order Code
08-7509
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £194.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SO468120 is a solid state relay designed for switching applications, with a maximum switching voltage of 480 V AC or 480 V DC. It features zero crossing technology, which minimises electrical noise and is ideal for precision semiconductor switching tasks. Typically used in industrial automation, it efficiently controls high power loads with a current rating of 110 A.
Type SSR
Input Voltage 5V DC
Contact Configuration 1CO
Switching Current 110A
Switching Voltage 480VAC
Length 33.6mm
Width 45mm
Height 58.5mm
Connection Screws
Maximum Temperature +90°C
Min. temperature -40°C
Permanent current (max.) 95A

Reviews

Be the first to submit a review

Trustpilot