Celduc SO400200 SSR 40A 260V AC/DC Switch 1 Pc

Image Representative of Range

Celduc SO400200 SSR 40A 260V AC/DC Switch 1 Pc

MPN
SO400200
Brand
Celduc
EAN-13
2050009035013
Order Code
08-7505
Country of Origin
France
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £174.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc's SO400200 is a solid state relay designed for switching applications, capable of handling a maximum switching voltage of 260 V AC or DC and 40 A current. This SSR features zero crossing capability, making it ideal for reducing electrical noise and ensuring smoother operation. It is commonly used in industrial automation systems and temperature control applications.
Type SSR
Input Voltage 260V DC
Contact Configuration 1CO
Switching Current 40A
Length 33.6mm
Width 45mm
Height 58.5mm
Connection Screws
Maximum Temperature +90°C
Min. temperature -40°C
Permanent current (max.) 35A

Reviews

Be the first to submit a review

Trustpilot