Celduc SMT8628521 SSR 35A 520V AC Single Pole Reliable Switching

Image Representative of Range

Celduc SMT8628521 SSR 35A 520V AC Single Pole Reliable Switching

MPN
SMT8628521
Brand
Celduc
EAN-13
3760283306646
Order Code
08-7503
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £164.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Celduc SMT8628521 SSR is a semiconductor switch designed to support up to 35 A with a maximum switching voltage of 520 V AC. This solid-state relay features zero crossing functionality, making it ideal for reducing electrical noise in various industrial applications. Typically used in automated systems, it provides reliable and efficient control of high-power AC loads.
Type SSR
Input Voltage 24, 24 - 255, 255 V AC, V DCV
Contact Configuration 1CO
Switching Current 35A
Connection Push-in connector
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot