Celduc SLD03205 SSR 4A 32V AC/DC Switching 1 Pieces

Image Representative of Range

Celduc SLD03205 SSR 4A 32V AC/DC Switching 1 Pieces

MPN
SLD03205
Brand
Celduc
EAN-13
2050009035310
Order Code
08-7496
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SLD03205 SSR is a solid state relay capable of switching a maximum voltage of 32 V AC or DC. This semiconductor switch features zero crossing functionality, ideal for reducing electrical noise. It is commonly used in applications requiring reliable electronic relay operations with minimal wear and tear.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 4A
Switching Voltage 4-32VDC
Length 28mm
Width 5mm
Height 15mm
Connection Pins
Control voltage (min.) 18V DC
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot