Celduc SLD02205 SSR 4A Max 32V AC/DC 1 Pc High Durability

Image Representative of Range

Celduc SLD02205 SSR 4A Max 32V AC/DC 1 Pc High Durability

MPN
SLD02205
Brand
Celduc
EAN-13
2050009035181
Order Code
08-7495
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc manufactures the SLD02205 solid state relay, which is a zero crossing semiconductor switch. This electronic relay can handle a maximum switching voltage of 32 V AC or DC. It is typically used in applications requiring reliable and efficient control of low-voltage circuits.
Type SSR
Input Voltage 20V DC
Contact Configuration 1CO
Switching Current 4A
Switching Voltage 4-32VDC
Length 28mm
Width 5mm
Height 15mm
Connection Pins
Control voltage (min.) 7V DC
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot