Celduc SLD01205 SSR 4A Max 32V AC/DC Switching 1 Piece

Image Representative of Range

Celduc SLD01205 SSR 4A Max 32V AC/DC Switching 1 Piece

MPN
SLD01205
Brand
Celduc
EAN-13
2050009035006
Order Code
08-7494
Country of Origin
France
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.90 £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SLD01205 is a solid state relay designed for switching voltages up to 32 V AC or DC. This electronic relay features zero crossing switching for efficient performance. It is typically used in applications requiring reliable semiconductor switching without mechanical contacts.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Switching Current 4A
Switching Voltage 4-32VDC
Length 28mm
Width 5mm
Height 15mm
Connection Pins
Control voltage (min.) 3V DC
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot