Celduc SKL20120 SSR Zero Crossing 1 PCS Reliable Switching

Image Representative of Range

Celduc SKL20120 SSR Zero Crossing 1 PCS Reliable Switching

MPN
SKL20120
Brand
Celduc
EAN-13
2050009037697
Order Code
08-7491
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc's SKL20120 is a solid state relay featuring zero crossing switching technology. This semiconductor switch is ideal for controlling high power loads with reduced electromagnetic interference. Common applications include heating systems and lighting control where precise and reliable switching is essential.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 160A
Length 43.6mm
Width 6.3mm
Height 24.5mm
Connection Pins
Control voltage (min.) 8V DC
Maximum Temperature +80°C
Min. temperature -40°C
Permanent current (max.) 16A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot