Celduc SKL10260 SSR 22A 690V AC Switch 1 Piece

Image Representative of Range

Celduc SKL10260 SSR 22A 690V AC Switch 1 Piece

MPN
SKL10260
Brand
Celduc
EAN-13
3760283308121
Order Code
08-7489
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKL10260 is a solid state relay designed for switching up to 690 V AC and handling a current of 22 A. This zero crossing switch is ideal for applications requiring precise and reliable control, such as industrial automation and HVAC systems. Celduc's SSRs provide improved longevity and performance over traditional mechanical relays.
Type SSR
Input Voltage 14V DC
Contact Configuration 1CO
Switching Current 22A
Connection Print
Control voltage (min.) 4V DC
Input Current 30mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type PCB
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot