Celduc SKL10220 SSR Zero Crossing Single Phase Efficient Control

Image Representative of Range

Celduc SKL10220 SSR Zero Crossing Single Phase Efficient Control

MPN
SKL10220
Brand
Celduc
EAN-13
2050009037840
Order Code
08-7488
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKL10220 is a solid state relay featuring zero crossing switching, ideal for reducing electrical noise in circuits. Manufactured by Celduc, this semiconductor switch is reliable and durable for applications in industrial automation where precise control is needed. Its design optimises performance in managing AC loads efficiently.
Type SSR
Input Voltage 14V DC
Contact Configuration 1CO
Switching Current 250A
Length 43.6mm
Width 6.3mm
Height 24.5mm
Connection Pins
Control voltage (min.) 4V DC
Maximum Temperature +80°C
Min. temperature -40°C
Permanent current (max.) 25A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot