Celduc SKL10120 SSR Zero Crossing Reliable 1 Piece High Performance

Image Representative of Range

Celduc SKL10120 SSR Zero Crossing Reliable 1 Piece High Performance

MPN
SKL10120
Brand
Celduc
EAN-13
2050009037505
Order Code
08-7487
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £31.65 £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKL10120 is a solid-state relay designed for efficient electronic switching with zero crossing technology. It provides reliable performance in controlling AC circuits and is ideal for industrial automation and HVAC applications. This SSR is manufactured by Celduc and offers dependable semiconductor switching for various electronic systems.
Type SSR
Input Voltage 14V DC
Contact Configuration 1CO
Switching Current 160A
Length 43.6mm
Width 6.3mm
Height 24.5mm
Connection Pins
Control voltage (min.) 4V DC
Maximum Temperature +80°C
Min. temperature -40°C
Permanent current (max.) 16A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot