Christmas Opening Hours and Delivery Dates here
Celduc SILD867170 SSR Zero Crossing 1 Piece

Celduc SILD867170 SSR Zero Crossing 1 Piece

Order Code:

08-7478

Brand: Celduc MPN: SILD867170 EAN-13: 3760283307353

Discontinued


The Celduc SILD867170 is a solid state relay featuring a zero crossing semiconductor switch. It is designed for efficient electronic control in various industrial applications. This SSR ensures reliable performance and durability.
Type SSR
Input Voltage 32V DC
Length 116.1mm
Width 22.5mm
Height 80mm
Connection Screws
Contact Type 1 maker
Control voltage (min.) 3.5V DC
Switching type Zero crossing

Trustpilot