Celduc SIL465000 SSR Relay 1Piece High Reliability Long Lifespan

Image Representative of Range

Celduc SIL465000 SSR Relay 1Piece High Reliability Long Lifespan

MPN
SIL465000
Brand
Celduc
EAN-13
3760283305885
Order Code
08-7475
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £212.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SIL465000 is a solid state relay featuring zero crossing switching, ideal for managing electronic loads with precision. Manufactured by Celduc, this semiconductor switch provides reliable performance in industrial automation and control systems. It is well-suited for applications that demand consistent and noise-free switching, such as heating and lighting controls.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Length 116.1mm
Width 22.5mm
Height 80mm
Connection Screws
Control voltage (min.) 0V DC

Reviews

Be the first to submit a review

Trustpilot