Celduc SGTR8690510 SSR 32A 520V AC Switching 1 Unit

Image Representative of Range

Celduc SGTR8690510 SSR 32A 520V AC Switching 1 Unit

MPN
SGTR8690510
Brand
Celduc
EAN-13
3760283309593
Order Code
08-7472
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £394.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SGTR8690510 is a solid state relay with a maximum switching voltage of 520 V AC and a current rating of 32 A. This semiconductor switch features zero crossing functionality, ensuring smooth on/off operations. Typically used in industrial automation, it ensures reliable performance in controlling high power loads without physical contact wear.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 32A
Connection Push-in connector
Control voltage (min.) 4V DC
Input Current 25mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot