Celduc SGT9654302 SSR Max 600V AC/DC Zero Crossing 1 Piece

Image Representative of Range

Celduc SGT9654302 SSR Max 600V AC/DC Zero Crossing 1 Piece

MPN
SGT9654302
Brand
Celduc
EAN-13
3760283306752
Order Code
08-7468
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £163.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Celduc SGT9654302 is a solid state relay with a maximum switching voltage of 600 V AC or 600 V DC. Featuring zero crossing technology, this electronic relay is ideal for precise control in semiconductor switching applications. It is typically used in industrial and automation systems that require efficient and reliable switching solutions.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Voltage 600V AC
Length 105.5mm
Width 89.8mm
Height 98mm
Connection Screws
Control voltage (min.) 4V DC
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot