Celduc SF546310 SSR Zero Crossing 1 Piece High Performance Durable

Image Representative of Range

Celduc SF546310 SSR Zero Crossing 1 Piece High Performance Durable

MPN
SF546310
Brand
Celduc
EAN-13
2050009035143
Order Code
08-7459
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Celduc SF546310 is a solid state relay designed for efficient electronic switching using zero crossing technology. Manufactured by Celduc, this SSR offers reliable semiconductor switching for applications requiring precise control and long-lasting performance. It is typically used in industrial automation, heating systems, and motor control where consistent operation and durability are essential.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 200A
Length 35.5mm
Width 25.7mm
Height 21.4mm
Connection CEE 7/16 CEE plug
Control voltage (min.) 4V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 20A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot