Celduc SF541310 SSR Zero Crossing 1Piece Enhanced AC Control

Image Representative of Range

Celduc SF541310 SSR Zero Crossing 1Piece Enhanced AC Control

MPN
SF541310
Brand
Celduc
EAN-13
2050009035440
Order Code
08-7457
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £38.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc's SF541310 is a solid state relay featuring zero crossing switching capabilities. This electronic relay is ideal for controlling resistive loads with high reliability and is often used in industrial applications. The SF541310's design ensures efficient and silent operation, making it suitable for automation and temperature control systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 120A
Length 35.5mm
Width 25.7mm
Height 21.4mm
Connection CEE 7/16 CEE plug
Control voltage (min.) 4V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 10A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot