Celduc SCM030200 SSR 30A For High-Performance Switching 1 Piece

Image Representative of Range

Celduc SCM030200 SSR 30A For High-Performance Switching 1 Piece

Order Code:

08-7452

Brand: Celduc MPN: SCM030200 EAN-13: 2050009035259
Qty Unit Price (Ex VAT)
1+ £185.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc's SCM030200 is a solid state relay with a 30 A capacity, featuring zero crossing switching. This semiconductor switch is designed for reliable and efficient electronic switching. Typical applications include industrial automation and temperature control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 30A
Length 28mm
Width 44.5mm
Height 58.2mm
Connection Screws
Control voltage (min.) 4.5V DC
Max. temperature +90°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot