Celduc SAL963460 SSR 21A 600V AC Switching Voltage 1 Piece

Image Representative of Range

Celduc SAL963460 SSR 21A 600V AC Switching Voltage 1 Piece

MPN
SAL963460
Brand
Celduc
EAN-13
3760283307568
Order Code
08-7447
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SAL963460 is a solid state relay designed for high reliability switching applications. With a maximum switching voltage of 600 V AC, this semiconductor switch is ideal for zero crossing operations. Typical applications include industrial automation, temperature control systems, and motor control.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 21A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot