CDIL BC640 TO92 80V PNP Low Frequency Transistor

MPN
BC640
Brand
CDIL
Order Code
81-0082
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.076
25+ £0.065
100+ £0.058
500+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 15,070 in stockAdditional quantity lead time 14 days

A general purpose PNP BC640 epitaxial planar transistor with a VCE of 80V and an IC of 1A.


  • TO-92 Case
  • hFE 160
  • Power dissipation 2.75W
Collector Current 1A
Frequency 150MHz
Power Dissipation 1W
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 80V
DC Current Gain (hfe) 160
Power dissipation 2.75W

Reviews

Be the first to submit a review

Trustpilot